You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 206138-8

Circular Connector Clamp, Straight, 23, 17.86 mm, Thermoplastic, CPC, CPC Plugs & Receptacles

AMP - TE CONNECTIVITY 206138-8
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
206138-8
Order Code:
1205938
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
CPC
Technical Datasheet:
206138-8   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CPC)

See all from this product range

Product Overview

The 206138-8 from TE Connectivity is a cable clamp kit without cover. The cable clamp shell size is 23 and maximum cable diameter can withstand up to 17.86mm (0.703inch). It provides strain relief and can be threaded directly onto plugs, receptacles or backshell extenders. The clamping area can be adjusted by reversing clamping insert. This cable clamp is used with CPC series connectors.
  • Straight body style 
  • Made of black colour thermoplastic material
  • Cable clamping area of 2.54mm² to 10.41mm²
  • UL94 V-0 flammability rating 
  • Thread size of 1-3/8-18 UNEF-2B

Contents

Cable clamp, Two screws, Clamping inserts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
23

:
17.86mm

:
Thermoplastic

:
CPC

:
CPC Plugs & Receptacles

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

4,114 In stock Need more?

993 deliver in 2-3 business days from our SG warehouse
3,121 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,321.41 (¥1,453.55 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 200+
Quantity Price (Incl JCT)
1+ ¥1,321.41 (¥1,453.55)
10+ ¥1,203.84 (¥1,324.22)
25+ ¥1,120.77 (¥1,232.85)
50+ ¥1,087.85 (¥1,196.64)
100+ ¥1,011.04 (¥1,112.14)
200+ ¥978.12 (¥1,075.93)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --