You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C&K COMPONENTS KMS231G LFS

Tactile Switch, KMS, Side Actuated, Surface Mount, Rectangular Button, 300 gf, 50mA at 32VDC

C&K COMPONENTS KMS231G LFS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KMS231G LFS
Order Code:
1201409
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
KMS
Also Known As:
KMS231GLFS
Technical Datasheet:
KMS231G LFS   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (KMS)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
KMS

:
Side Actuated

:
Surface Mount

:
Rectangular Button

:
300gf

:
50mA at 32VDC

:
4.6mm x 2.8mm

:
IP40

:
Non Illuminated

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The KMS231G LFS is a single-pole single-throw Micro miniature SMT momentary Tactile Switch with NO contact type. 3N (300 grams) actuation force, side actuated, gull-wing type for SMT and ESD protection. IP40 sealed, 250V dielectric strength and 10⁹Ω insulation resistance.
  • Compact size
  • Excellent tactile feel
  • Positioning pegs for stability

Applications

Consumer Electronics, Medical, Communications & Networking

Also Known As

KMS231GLFS
Packaging type Cut Tape

74,586 In stock Need more?

53,720 deliver in 2-3 business days from our SG warehouse
20,866 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥65.29 (¥71.82 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1250+
Quantity Price (Incl JCT)
10+ ¥65.29 (¥71.82)
50+ ¥60.30 (¥66.33)
100+ ¥55.31 (¥60.84)
250+ ¥47.99 (¥52.79)
500+ ¥45.60 (¥50.16)
1250+ ¥43.20 (¥47.52)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --