You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OEP / OXFORD ELECTRICAL PRODUCTS E187B

Audio Transformer, Miniature, 3.6:1, 3 kohm, 250 ohm, 5 mW, 15 kHz, 500 V

OEP / OXFORD ELECTRICAL PRODUCTS E187B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E187B
Order Code:
1172420
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
E187B   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3kohm

:
250ohm

:
5mW

:
15kHz

:
500V

:
Miniature - Impedance Matching

:
80ohm

:
23ohm

:
Through Hole

:
PC Pin

:
200Hz

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The E187B is a miniature PCB-mount Audio Transformer with 3.6:1+1 turns ratio.
  • 200Hz to 15kHz Frequency range

Applications

Audio

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,532.43 (¥2,785.67 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 50+
Quantity Price (Incl JCT)
1+ ¥2,532.43 (¥2,785.67)
5+ ¥2,506.29 (¥2,756.92)
10+ ¥2,480.14 (¥2,728.15)
20+ ¥2,413.70 (¥2,655.07)
50+ ¥2,347.26 (¥2,581.99)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --