You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FTDI MM232R
Mini Development Module for FT232RQ IC Device, Provides USB-Serial UART interface, Compact Size
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- MM232R
- Order Code:
- 1146037
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- USB to UART Interface
- Technical Datasheet:
- MM232R Datasheet
Product Range Selector (USB to UART Interface)
See all from this product rangeProduct Overview
- Single chip USB to asynchronous serial data transfer interface
- Entire USB protocol handled on the chip. No USB-specific firmware programming required
- Fully assisted hardware or X-On / X-Off software handshaking
- Data transfer rates from 300 baud to 3 Megabaud
- FTDI's royalty-free VCP and D2XX drivers eliminate the requirement for USB driver
- Integrated 1024 bit internal EEPROM for storing USB VID, PID, serial number
- Support for bus powered, self powered, and high-power bus powered USB configurations
- True 5V / 3.3V / 2.8V / 1.8V CMOS drive output and TTL input
- Low operating and USB suspend current
- Connects a PC via a standard A to B USB cable
Applications
Communications & Networking, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB Host Interface
- :
- EN
- :
- FT232RQ
- :
- UART, USB
- :
- 3.3V
- :
- 5.25V
- :
- USB to UART Interface
Technical Documents (1)
116 In stock
116 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
150 more will be available on 6/21/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/8/25
150 more will be available on 6/21/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥3,103.65 (¥3,414.02) |
5+ | ¥2,946.90 (¥3,241.59) |
10+ | ¥2,790.15 (¥3,069.17) |
50+ | ¥2,770.25 (¥3,047.28) |
100+ | ¥2,750.34 (¥3,025.37) |
250+ | ¥2,737.04 (¥3,010.74) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.