You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 5-747908-2
D Sub Connector, DB15, Standard, Plug, AMPLIMITE HDP-20, 15 Contacts, DA, Solder Cup
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 5-747908-2
- Order Code:
- 1134839
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- AMPLIMITE HDP-20
- Technical Datasheet:
- 5-747908-2 Datasheet
Product Range Selector (AMPLIMITE HDP-20)
See all from this product rangeProduct Overview
- Tin plated steel shell
- Insert material is thermoplastic
- Contact size is 20
- Contact base material is phosphor bronze
- Solder tail contact plating material is tin copper over nickel
- Contact mating area plating material is gold flash
- Solder cup contact configuration
- UL94 V-0 flammability rating
- Wire size range from 0.5mm² to 0.6mm² (20AWG)
- Mating connector lock and straight mounting angle
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Standard
- :
- Plug (View Associated Connectors)
- :
- AMPLIMITE HDP-20
- :
- 15Contacts
- :
- DA
- :
- Solder Cup
- :
- Cable Mount
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- Steel Body
Technical Documents (7)
10,936 In stock Need more?
3,357 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
7,579 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
7,579 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 125+
- 375+
- 1000+
- 2000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥610.60 (¥671.66) |
125+ | ¥597.63 (¥657.39) |
375+ | ¥584.88 (¥643.37) |
1000+ | ¥515.52 (¥567.07) |
2000+ | ¥504.86 (¥555.35) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.