You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BLOCK FL30/15
PCB Transformer, UI 39 x 21, Encapsulated Safety Isolating, 2 x 115V, 2 x 15V, 30 VA, 50Hz / 60Hz
- Manufacturer:
- BLOCK BLOCK
- Manufacturer Part No:
- FL30/15
- Order Code:
- 1131523
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- FL Series
- Technical Datasheet:
- FL30/15 Datasheet
Product Range Selector (FL Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Encapsulated Safety Isolating
- :
- 2 x 115V
- :
- 2 x 15V
- :
- 30VA
- :
- 50Hz / 60Hz
- :
- Dual Primary, Dual Secondary
- :
- 1A
- :
- -
- :
- Through Hole
- :
- FL Series
Technical Documents (2)
Product Overview
- Dual input voltage for series or parallel connection
- Low height
- Dual output voltage for series or parallel connection
- Permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDenseFill resin encapsulation
- Self-extinguishing potting material
- Minimum size at high output
Applications
Industrial
144 In stock
144 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
75 more will be available on 6/6/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
75 more will be available on 6/6/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥5,100.73 (¥5,610.80) |
5+ | ¥5,049.72 (¥5,554.69) |
10+ | ¥4,998.70 (¥5,498.57) |
20+ | ¥4,898.86 (¥5,388.75) |
50+ | ¥4,799.01 (¥5,278.91) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.