You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BLOCK AVB0.35/2/9
PCB Transformer, Class II, Encapsulated Safety Isolating, 2 x 115V, 2 x 9V, 350 mVA, 50Hz / 60Hz
- Manufacturer:
- BLOCK BLOCK
- Manufacturer Part No:
- AVB0.35/2/9
- Order Code:
- 1131456
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- AVB Series
- Technical Datasheet:
- AVB0.35/2/9 Datasheet
Product Range Selector (AVB Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Encapsulated Safety Isolating
- :
- 2 x 115V
- :
- 2 x 9V
- :
- 350mVA
- :
- 50Hz / 60Hz
- :
- Dual Primary, Dual Secondary
- :
- 19mA
- :
- -
- :
- Through Hole
- :
- AVB Series
Technical Documents (2)
Product Overview
- Designed for high ambient temperatures
- Inherently short-circuit proof
- Minimum size at high output
- Also with dual output voltage for series or parallel connection
- Permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDenseFill resin encapsulation
- Dual input voltage for series or parallel connection
- Self-extinguishing potting and hood material
Applications
Industrial, Power Management, Safety
172 In stock Need more?
172 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,672.71 (¥1,839.98) |
5+ | ¥1,653.15 (¥1,818.47) |
10+ | ¥1,635.29 (¥1,798.82) |
20+ | ¥1,594.12 (¥1,753.53) |
50+ | ¥1,550.10 (¥1,705.11) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.