You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ALCOSWITCH - TE CONNECTIVITY ADE0404

DIP / SIP Switch, 4 Circuits, Slide, Through Hole, SPST, 24 VDC, 100 mA

ALCOSWITCH - TE CONNECTIVITY ADE0404

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADE0404
Order Code:
1123938
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
1825057-3
Technical Datasheet:
ADE0404   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AD)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Circuits

:
Slide

:
Through Hole

:
SPST

:
24VDC

:
100mA

:
AD

:
DIP Unsealed

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The ADE0404 is a 4-position single-pole single-throw (SPST) vertical mount DIP Switch. The ADE series switch comes with black polyphenylene sulphide (PPS), gold-flash contact mating area plating and gold over nickel plated solder with copper alloy contact base.
  • Extended actuator
  • High pressure contact system
  • Processable without tape seal
  • Auto insertable
  • UL94V-0 Flammability rating
  • 1000 Operations electrical endurance

Applications

Industrial

Also Known As

1825057-3

8,271 In stock Need more?

154 deliver in 2-3 business days from our SG warehouse
8,117 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥159.09 (¥175.00 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT)
1+ ¥159.09 (¥175.00)
10+ ¥152.80 (¥168.08)
25+ ¥147.20 (¥161.92)
50+ ¥141.60 (¥155.76)
100+ ¥138.77 (¥152.65)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --