You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO 698076D Sub Connector, Standard, Plug, Formed Contacts Series, 15 Contacts, DA, Solder

MULTICOMP PRO 698076

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
698076
Order Code:
1099047
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Formed Contacts Series
Technical Datasheet:
698076   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Formed Contacts Series)

See all from this product range

Product Overview

The 698076 is a 15-position standard D-sub Plug with gold-plated over nickel contact area, tin-plated solder cup, tin-plated steel shell, PBT and glass fibre reinforced insulator. Solder contact termination.
  • 5A Current rating
  • 500VDC Voltage
  • 15mΩ Contact resistance
  • 5000MΩ Insulation resistance
  • 1000VAC/minute Dielectric voltage
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Standard

:
Plug (View Associated Connectors)

:
Formed Contacts Series

:
15Contacts

:
DA

:
Solder

:
Panel Mount

:
Brass

:
Gold Plated Contacts

:
Metal Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

14,732 In stock Need more?

14,732 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥92.27 (¥101.50 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT)
5+ ¥92.27 (¥101.50)
10+ ¥75.92 (¥83.51)
25+ ¥67.91 (¥74.70)
50+ ¥58.67 (¥64.54)
100+ ¥55.32 (¥60.85)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --