You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 1658612-1

D Sub Connector, DB37, Standard, Receptacle, AMPLIMITE HDF, 37 Contacts, DC, IDC / IDT

AMP - TE CONNECTIVITY 1658612-1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1658612-1
Order Code:
1098398
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
AMPLIMITE HDF
Technical Datasheet:
1658612-1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AMPLIMITE HDF)

See all from this product range

Product Overview

The 1658612-1 is a 37-way 2-row IDC Standard D-sub Receptacle for flat ribbon cable. It has gold-plated phosphor bronze contacts and 4-40 UNC threaded inserts. This Amplimite HDF-20 series low profile connector comes with tin-plated steel shell, thermoplastic housing and tin over nickel plated solder tail. It accepts 28 to 26AWG wire.
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Standard

:
Receptacle (View Associated Connectors)

:
AMPLIMITE HDF

:
37Contacts

:
DC

:
IDC / IDT

:
Cable Mount, Panel Mount

:
Phosphor Bronze

:
Gold Plated Contacts

:
Steel Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

29 In stock Need more?

29 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,542.33 (¥1,696.56 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 75+
  • 200+
Quantity Price (Incl JCT)
1+ ¥1,542.33 (¥1,696.56)
25+ ¥1,509.65 (¥1,660.62)
75+ ¥1,463.91 (¥1,610.30)
200+ ¥1,423.94 (¥1,566.33)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --