You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO 5502-37PA-01-F1D Sub Connector, Standard, Plug, 5502, 37 Contacts, DC, Solder

MULTICOMP PRO 5502-37PA-01-F1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5502-37PA-01-F1
Order Code:
1084688
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
5502
Technical Datasheet:
5502-37PA-01-F1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (5502)

See all from this product range

Product Overview

The 5502-37PA-01-F1 is a 37-way 5A standard D-subminiature Plug with gold plated brass contacts. This 5502 series male standard D-sub PCB connector has PBT + 30% glass fibre insulator and solder termination.
  • 5mΩ Maximum contact resistance
  • 1000MΩ Minimum insulation resistance
  • 1000VAC for one minute Minimum dielectric withstanding voltage
  • -40 to 100°C Operating temperature range
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Communications & Networking

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Standard

:
Plug (View Associated Connectors)

:
5502

:
37Contacts

:
DC

:
Solder

:
Through Hole Mount

:
Brass

:
Gold Plated Contacts

:
Metal Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1,601 In stock Need more?

1,601 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥116.64 (¥128.30 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT)
5+ ¥116.64 (¥128.30)
10+ ¥95.98 (¥105.58)
25+ ¥85.86 (¥94.45)
50+ ¥80.56 (¥88.62)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --