You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ITW MCMURDO SDAS15SNT
D Sub Connector, Standard, Receptacle, Special D, 15 Contacts, DA, Solder
- Manufacturer:
- ITW MCMURDO ITW MCMURDO
- Manufacturer Part No:
- SDAS15SNT
- Order Code:
- 1075265
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Special D
- Technical Datasheet:
- SDAS15SNT Datasheet
Product Range Selector (Special D)
See all from this product rangeProduct Overview
- 9, 15, 25, 37 and 50 Contact arrangement
- Threaded inserts on 90° p.c. versions as standard-accepts a wide range of mounting hardware
- Optional solderable boardlock features for 90° PC types-reduces installation time
- 500 Mating cycles
- 10mΩ Contact resistance (maximum)
- 1000MΩ Insulation resistance
- -55 to 105°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Special D
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 150+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥395.92 (¥435.51) |
10+ | ¥342.15 (¥376.37) |
50+ | ¥317.34 (¥349.07) |
100+ | ¥302.08 (¥332.29) |
150+ | ¥291.82 (¥321.00) |
250+ | ¥274.57 (¥302.03) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.