You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OHMITE RHS10K

Rheostat, Wirewound, 10 kohm, 25 W, H Series, Panel Mount, Flatted

OHMITE RHS10K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
RHS10K
Order Code:
1050333
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
RHS10K   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (H Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10kohm

:
25W

:
H Series

:
Panel Mount

:
Flatted

:
-

:
± 10%

:
-

:
Solder

:
-

:
-

:
34.93mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The RHS10K is a 10kΩ 25W panel-mounting Wirewound Rheostat with screwdriver slot adjustment and linear track taper. This rheostat has standard shaft, open core and synthetic resin containing non-mercurial fungicide sealing. The rheostat elements moulded into a single, integral structure, metal cover protects and shields the internal parts. Since the rheostat is electro-mechanical device, it is subject to mechanical wear and therefore it has a finite life.
  • Linear from 100% at 70°C to 0% at 120°C derating
  • -55 to 120°C Operating temperature range

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥39,626.40 (¥43,589.04 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 3+
  • 5+
  • 10+
  • 20+
  • 50+
  • 100+
Quantity Price (Incl JCT)
1+ ¥39,626.40 (¥43,589.04)
2+ ¥34,673.10 (¥38,140.41)
3+ ¥28,729.14 (¥31,602.05)
5+ ¥25,757.16 (¥28,332.88)
10+ ¥22,471.68 (¥24,718.85)
20+ ¥21,172.23 (¥23,289.45)
50+ ¥19,872.77 (¥21,860.05)
100+ ¥19,475.32 (¥21,422.85)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --