You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HARWIN M20-1180042

Contact, M20, Socket, Crimp, 22 AWG, Gold Plated Contacts, M20-106 or M20-107 Housings

HARWIN M20-1180042

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
M20-1180042
Order Code:
1022219
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
M20
Technical Datasheet:
M20-1180042   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (M20)

See all from this product range

Product Overview

The M20-118 series from Harwin are 2.54mm pitch female crimp contacts. These contacts are used with M20-106 and M20-107 series female crimp housings.
  • Suitable for wire sizes from 22AWG to 30AWG
  • Available in gold + tin and tin over nickel finish
  • Contact material is brass

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
M20

:
Socket

:
Crimp

:
22AWG

:
Gold Plated Contacts

:
M20-106 or M20-107 Housings

:
30AWG

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

195 In stock

36,400 more will be available on 7/22/25
54,600 more will be available on 7/29/25

Reserving future stock
154 deliver in 2-3 business days from our SG warehouse
41 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,163.00 (¥1,279.30 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price (Incl JCT)
1+ ¥1,163.00 (¥1,279.30)
10+ ¥1,141.06 (¥1,255.17)
50+ ¥943.57 (¥1,037.93)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --