You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS SN74LS138N .
Decoder / Demultiplexer, LS Family, 3:8, 4.75 V to 5.25 V, DIP-16
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LS138N .
- Order Code:
- 1739824
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SN54LS138; SN54S138; SN74LS138; SN74S138A
Product Range Selector (SN54LS138; SN54S138; SN74LS138; SN74S138A)
See all from this product rangeProduct Overview
- Designed specifically for high-speed memory decoders and data transmission systems
- 3 Enable inputs to simplify cascading and/or data reception
- Schottky-clamped for high performance
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74LS138
- :
- Decoder / Demultiplexer
- :
- 8Channels
- :
- 3:8
- :
- 4.75V
- :
- 5.25V
- :
- DIP
- :
- DIP
- :
- 16Pins
- :
- 74LS
- :
- 74138
- :
- 0°C
- :
- 70°C
- :
- -
- :
- SN54LS138; SN54S138; SN74LS138; SN74S138A
Technical Documents (0)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥129.09 (¥142.00) |
10+ | ¥82.86 (¥91.15) |
100+ | ¥68.00 (¥74.80) |
500+ | ¥65.00 (¥71.50) |
1000+ | ¥60.20 (¥66.22) |
2500+ | ¥58.69 (¥64.56) |
5000+ | ¥54.94 (¥60.43) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.