Print Page
Image is for illustrative purposes only. Please refer to product description.
476 In Stock
Need more?
476 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥232.15 (¥255.365) |
| 10+ | ¥132.75 (¥146.025) |
| 100+ | ¥95.2 (¥104.72) |
| 500+ | ¥90.21 (¥99.231) |
| 1000+ | ¥75.72 (¥83.292) |
| 2500+ | ¥72.48 (¥79.728) |
| 5000+ | ¥69.24 (¥76.164) |
Price for:Each
Minimum: 1
Multiple: 1
¥232 (¥255 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS02N
Order Code3120517
Product Range74LS02
Logic FunctionNOR Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleDIP
IC Case / PackageDIP
Product Range74LS02
Logic IC Family74LS
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current8mA
Operating Temperature Min0°C
Operating Temperature Max70°C
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LS02N is a quad 2-input Positive-NOR Gate characterized for operation over the full military temperature range of -55 to 125°C.
- Quality and reliability
- Green product and no Sb/Br
Applications
Communications & Networking
Technical Specifications
Logic Function
NOR Gate
No. of Inputs
2Inputs
Logic Case Style
DIP
Product Range
74LS02
Supply Voltage Min
4.75V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
0°C
MSL
-
No. of Elements
Quad
No. of Pins
14Pins
IC Case / Package
DIP
Logic IC Family
74LS
Supply Voltage Max
5.25V
Output Current
8mA
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633