Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4019BE .
Order Code1470845
Product Range4019
Your Part Number
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4019BE .
Order Code1470845
Product Range4019
Logic FunctionAND / OR Gate
No. of ElementsQuad
IC Case / PackageDIP
Logic Case StyleDIP
Product Range4019
Logic IC Family4000B
Schmitt Trigger InputWithout Schmitt Trigger Input
Product Overview
The CD4019BE is a quad CMOS AND/OR Select Gate, each consisting of two 2-input AND gates driving a single-input OR gate. Selection is accomplished by control bits Ka and Kb. In addition to selection of channel A or channel B information, the control bits can be applied simultaneously to accomplish the logical A + B function. It is suitable for AND-OR select gating, shift-right/shift-left registers, true/complement selection and AND/OR/Exclusive-OR selection.
- Medium speed operation - (tPHL=tPLH) = 60ns (typical) at CL=50 pF, VDD=10V
- Standardized, symmetrical output characteristics
- 100% Tested for quiescent current at 20V
- Maximum input current of 1µA at 18V
- ±10mA DC input current
Applications
Industrial
Technical Specifications
Logic Function
AND / OR Gate
IC Case / Package
DIP
Product Range
4019
Schmitt Trigger Input
Without Schmitt Trigger Input
No. of Elements
Quad
Logic Case Style
DIP
Logic IC Family
4000B
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001724