Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROCEPTION
Manufacturer Part NoPROHDL005M
Order Code3531856
Also Known AsGTIN UPC EAN: 5060041662945
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥606.06 (¥666.666) |
| 5+ | ¥579.72 (¥637.692) |
| 25+ | ¥555.56 (¥611.116) |
Price for:Each
Minimum: 1
Multiple: 1
¥606 (¥667 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROCEPTION
Manufacturer Part NoPROHDL005M
Order Code3531856
Also Known AsGTIN UPC EAN: 5060041662945
Connector Type AHDMI A Plug
Connector Type BHDMI A Plug
Cable Length - Imperial1.64ft
Cable Length - Metric500mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
High grade HDMI cable designed to make the most of your 4K Ultra HD display. Ideal for next generation entertainment and gaming systems.
- Gold plated HDMI connectors
- Supports transfer rates up to 18Gb/s @60Hz
- Supplied in plain polybag
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
1.64ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI A Plug
Cable Length - Metric
500mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041