Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,540.62 (¥2,794.682) |
| 10+ | ¥2,429.06 (¥2,671.966) |
| 50+ | ¥2,191.21 (¥2,410.331) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,541 (¥2,795 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016476
Order Code4837855
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG142-1
Connector Type AN Type Plug
Connector Type BN Type Plug
Impedance-
Jacket ColourBrown
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG142-1
Connector Type B
N Type Plug
Jacket Colour
Brown
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
1m
Connector Type A
N Type Plug
Impedance
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001