Print Page
Image is for illustrative purposes only. Please refer to product description.
479 In Stock
Need more?
479 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥744.17 (¥818.587) |
| 15+ | ¥544.21 (¥598.631) |
| 50+ | ¥486.5 (¥535.15) |
| 150+ | ¥455.57 (¥501.127) |
| 500+ | ¥432.9 (¥476.19) |
Price for:Each
Minimum: 1
Multiple: 1
¥744 (¥819 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005291
Order Code3602107
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins11Pins
Current Rating15A
Voltage Rating300V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
11Pins
Voltage Rating
300V
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Screw
Current Rating
15A
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05