register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥15,424.34 (¥16,966.774) |
Product Information
Product Overview
MIKROE-6628 is an ISM 8 click compact add-on board designed to enable reliable short-range wireless communication in embedded systems. It is based on the Telesto-III (2609011091000) radio module from Würth Elektronik. Operating in the 902.5 to 927.5MHz ISM band (centred at 915MHz), the module supports a data rate of up to 400kbit/s, with a typical receiver sensitivity of -74dBm and transmission output power of -8dBm. It communicates with the host MCU via UART and features integrated support for flow control, reset, boot, and mode selection. With a line-of-sight range of approximately 40 meters and built-in antenna, it ensures dependable RF connectivity without complex setup. ISM 8 click is ideal for industrial automation, smart sensor networks, and remote monitoring applications that require low-power, point-to-point or multi-node wireless communication. ISM 8 click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
ISM 8 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate