register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,895.04 (¥4,284.544) |
Product Information
Product Overview
MIKROE-6102 is a Thermostat 5 Click compact add-on board designed for precise temperature monitoring and control of external devices. This board features the MCP6022 operational amplifier and MCP3221 A/D converter, ensuring accurate signal processing. The board features an NTC connector for temperature sensing, a dual-mode signal processing option (analogue or digital) selectable via the V SEL jumper, and a high-current J1031C3VDC.15S SPDT relay for external load control. The relay supports up to 2A loads, with an orange LED indicating its active status, while the board operates with 3.3V or 5V logic levels. It is ideal for industrial automation, HVAC systems, and other temperature-sensitive applications requiring reliable and flexible control solutions. Board is fully compatible with mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Rail-to-rail input/output amplifier for signal amplification
- Dual signal processing
- high-current relay for controlling external loads
- Orange LED for easy monitoring of relay activation state
- Analog, I2C interface
- Click board size L is 57.15 x 25.4mm
Technical Specifications
Thermostat 5 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate