Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY202-SSF.
Order Code3580317
Product RangeAVR Family ATtiny202 Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY202-SSF.
Order Code3580317
Product RangeAVR Family ATtiny202 Series Microcontrollers
Technical Datasheet
Product RangeAVR Family ATtiny202 Series Microcontrollers
Device CoreAVR
Operating Frequency Max16MHz
Program Memory Size2KB
No. of Pins8Pins
IC Case / PackageSOIC
No. of I/O's6I/O's
InterfacesI2C, SPI, USART
RAM Memory Size128Byte
ADC Channels6Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAVR
MCU SeriesATtiny202
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
AVR Family ATtiny202 Series Microcontrollers
Operating Frequency Max
16MHz
No. of Pins
8Pins
No. of I/O's
6I/O's
RAM Memory Size
128Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
AVR
Qualification
-
Device Core
AVR
Program Memory Size
2KB
IC Case / Package
SOIC
Interfaces
I2C, SPI, USART
ADC Channels
6Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny202
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000243