Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
10 Delivery in 8-9 Business Days(US stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥55,425.45 (¥60,967.995) |
Price for:Each
Minimum: 1
Multiple: 1
¥55,425 (¥60,968 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANIELS
Manufacturer Part NoBM-2A
Order Code4758719
Jaw Width-
Jaw Opening Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jaw Width
-
Product Range
-
Jaw Opening Max
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.772669