Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥267.37 (¥294.107) |
Product Overview
NFC classic sticker (13.56MHz) is widely used in electronic locks or customer identification as well as other systems where a small and easy to carry tag is desired. The tag contains a NXP S50 chip and an antenna and is passively powered by the reader/writer when placed a couple inches away. This Mifare-one sticker can be read by almost any 13.56MHz RFID/NFC reader or NFC-enabled mobile devices. This chip can be written to & store up to 1KB of data in writable EEPROM divided into banks and can handle over 100,000 re-writes. Every sticker has a permanent 4byte ID burned into the chip that you can use to identify one tag from another - the ID number cannot be changed. Suitable for contactless payment systems, Bluetooth and Wi-Fi connections, social networking situations, such as sharing contacts, photos, videos or files, electronic identity documents and keycards, smartphone automation and NFC tags applications.
- 106Kbs baud
- 1Kbyte EEPROM storage
- 4byte unique identifier
- Variable identification distance of 0 to 5cm
- Service life is <gt/>=10 years
- Service time is 100,000 re-writes
Technical Specifications
13.56MHz
-
-
-
1KB
-
-
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate