Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,141.83 (¥3,456.013) |
| 5+ | ¥2,870.43 (¥3,157.473) |
| 10+ | ¥2,599.03 (¥2,858.933) |
| 50+ | ¥2,555.27 (¥2,810.797) |
| 100+ | ¥2,407.82 (¥2,648.602) |
| 250+ | ¥2,379.56 (¥2,617.516) |
Product Information
Product Overview
The SC14CVMDECT SF02T from Dialog Semiconductor is a cordless voice module in MOD88 package. It features with integrated radio transceiver and baseband processor in a single package. This programmable DECT module for voice and data services is designed for hosted and embedded cordless voice and data applications in the DECT frequency band. It's simple to use API commands allow easy set-up of a wireless link between two or more nodes. Supports EU-DECT (CAT-is V2.0, v3.0 partly), DECT6.0 for North America and Japan DECT. Transmit power is 23dBm (1881MHz - 1897MHz) EU, 20dBm (1921MHz to 1928MHz) USA, 23dBm (1895MHz to 1903MHz) JP. It supports both internal and external (hosted) applications. The internal software stack receives commands and data from application, for instance to set up a link to other modules. The module converts analogue signals to a digital stream, compresses/decompresses them according to DECT standards and transmits/receives them over air interface.
- Small form factor (19.6mm x 18.0mm x 2.7mm)
- ETSI (EU-DECT) and FCC (DECT 6.0) certified, J-DECT pre-certified
- ETSI 300 444 (DECT GAP) compliant
- Up to 64 portable parts can be registered
- UART interface to external host, controllable via API command set
- Supports voice and data, RF range from 1870MHz to 1930MHz
- Receiver sensitivity of <lt/> -93dBm
- Embedded antenna, supports external antennas, contains both PP and FP functionality
- Power supply voltage from 2.1V to 3.45V, -40°C to +85°C operating temperature
- Supports NiMH and alkaline batteries
Applications
Communications & Networking, Wireless
Technical Specifications
-
1.93GHz
3.45V
23dBm
47mA
-
54Kbps
-92dBm
2.1V
UART
Cordless Intercom, Baby Monitor, Wireless Data Applications
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate