You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS SPSGRF-868
Meter Reading Module, 2FSK, GFSK, MSK, GMSK, OOK, ASK, 500Kbps, 870MHz, -118dBm, 1.8V to 3.6V, SPI
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- SPSGRF-868
- Order Code:
- 2762767
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- SPSGRF-868 Datasheet
Product Overview
- Based on sub-1GHz SPIRIT1 transceiver and BALF-SPI-01D3 integrated balun
- 2-FSK, GFSK, MSK, GMSK, OOK, ASK modulation schemes
- Air data rate from 1Kbps to 500Kbps, on-board antenna
- Operating temperature range from -40°C to 85°C
- Receiver sensitivity is -118dBm
- Programmable RF output power up to +11.6dBm
- SPI host interface
- Up to 32 programmable I/O functions on 4 GPIO programmable module pins
Applications
RF Communications, Metering, Building Automation, Industrial, Wireless, Security
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2FSK, GFSK, MSK, GMSK, OOK, ASK
- :
- 500Kbps
- :
- 870MHz
- :
- -118dBm
- :
- 1.8V
- :
- 3.6V
- :
- 11.6dBm
- :
- SPI
- :
- 22mA
- :
- Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
- 250+
| Quantity | Price (Incl JCT) |
|---|---|
| 1+ | ¥2,896.71 (¥3,186.38) |
| 5+ | ¥2,642.73 (¥2,907.00) |
| 10+ | ¥2,388.75 (¥2,627.63) |
| 50+ | ¥2,365.94 (¥2,602.53) |
| 100+ | ¥2,343.13 (¥2,577.44) |
| 250+ | ¥2,320.32 (¥2,552.35) |
| Quantity | Price (Incl JCT) |
|---|
Pricing is unavailable. Please contact customer services.