500 more incoming. You can reserve stock now
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,093.04 (¥3,402.344) |
| 5+ | ¥3,027.01 (¥3,329.711) |
| 10+ | ¥2,960.98 (¥3,257.078) |
| 50+ | ¥2,809.8 (¥3,090.78) |
| 100+ | ¥2,753.61 (¥3,028.971) |
| 250+ | ¥2,697.41 (¥2,967.151) |
Product Information
Product Overview
The TTL-232R-PCB is a USB to TTL serial UART converter PCB incorporating FTDI's FT232RQ USB to Serial UART interface IC device which handles all the USB signalling and protocols. The PCB provides a fast, simple way to connect devices with a TTL level serial interface to USB. Each TTL-232R_PCB contains a small internal electronic circuit board, utilising the FT232R plus a USB type-A connector. The PCB is USB powered and USB 2.0 full speed compatible. Each PCB supports a data transfer rate up to 3 Mbaud and supports the FTDIChip-ID, with a unique USB serial number programmed into the FT232R. This feature can be used to create a security or password protected file transfer access using the PCB. The TTL-232R_PCB requires USB drivers, which are used to make the FT232R on the PCB appear as a virtual COM port (VCP). This then allows the user to communicate with the USB interface via a standard PC serial emulation port.
- TTL-232R_PCB provides a USB to TTL Serial UART interface.
- On board FT232RQ provides single chip USB to asynchronous serial data transfer interface.
- Entire USB protocol handled by the electronics on the PCB.
- Connect directly to a microcontroller UART or I/O pins.
- UART interface support for 7 or 8 data bits,
- Fully assisted hardware (RTS#/CTS#) or X-On / X-Off software handshaking
- Data transfer rates from 300 baud to 3 Mbaud at TTL levels
- Internal EEPROM with user writeable area
- PCB is USB Powered - no external supply required
- Support for FT232R FTDIChip-ID™ feature for improved security
Applications
Communications & Networking, Security
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
4.25V
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate