You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FTDI USB-RS232-PCBA
USB Module, USB to RS232 UART Serial Converter, PCB
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- USB-RS232-PCBA
- Order Code:
- 1686451
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- FT232RQ IC device
- Technical Datasheet:
- USB-RS232-PCBA Datasheet
Product Range Selector (FT232RQ IC device)
See all from this product rangeProduct Overview
- USB-RS232-PCB provides a USB to RS232 Serial UART interface.
- Entire USB protocol handled by the electronics on the PCB.
- EIA/TIA-232 and V.28/V.24 communication interface with low power requirements
- UART interface support for 7 or 8 data bits
- Fully assisted hardware (RTS#/CTS#) or X-On / X-Off software handshaking
- Data transfer rates up to 1 Mbaud
- Internal EEPROM with user writeable area
- Support for FT232R FTDIChip-ID™ feature for improved security
- PCB is USB Powered - no external supply required
- Low USB bandwidth consumption
Applications
Communications & Networking, Wireless, Industrial, Sensing & Instrumentation
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 1Mbps
- :
- RS232, Serial, UART, USB
- :
- 3.2V
- :
- 3.4V
- :
- FT232RQ IC device
Technical Documents (1)
Available for back order
183 more will be available on 6/21/25
200 more will be available on 7/11/25
111 more will be available on 7/18/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥3,254.17 (¥3,579.59) |
5+ | ¥3,215.15 (¥3,536.67) |
10+ | ¥3,176.12 (¥3,493.73) |
50+ | ¥3,113.08 (¥3,424.39) |
100+ | ¥3,050.82 (¥3,355.90) |
250+ | ¥2,988.56 (¥3,287.42) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.