Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥8,665.68 (¥9,532.248) |
Product Overview
Single port PoE midspan provides up to 30 Watts of power over Ethernet and offers a IEEE 802.3at-compliant solution for current as well as emerging high power applications. The PD-9001GR/AT is designed specifically to power IEEE 802.11n and IEEE 802.3at access points, pan-tilt-zoom (PTZ) and dome cameras, IP videophones, thin clients and other high power Ethernet end terminals. It is also backward compatible and safe to use with any IEEE 802.3af terminal such as VoIP phones, IP cameras and wireless LAN access points. It can power both existing 10/100Base-T devices and emerging wireless Gigabit devices such as Wi-MAX and wireless IEEE 802.11n access points.
- EU power cord
- 10/100/1000Mbps data rates
- AC power input
- UL/cUL Per EN 60950-1, GS Mark Per EN 60950-1 safety standards
Technical Specifications
-
Ethernet
No SVHC (25-Jun-2025)
1Gbps
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate