You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP700642Universal Frequency Counter/Timer/Analyser, 0.001 Hz to 6.5 GHz, 10 digits/s, 3.7 kg

MULTICOMP PRO MP700642

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP700642
Order Code:
3588242
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Multicomp Pro Frequency Counters
Technical Datasheet:
MP700642   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro Frequency Counters)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6.5GHz

:
Duty Cycle, Frequency, Frequency Ratio, Period, Phase Angle, Pulse Width, Time Interval, Totalise

:
0.001Hz to 6.5GHz

:
10

:
-

:
105mm

:
235mm

:
375mm

:
Multicomp Pro Frequency Counters

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The MP700642 is a frequency counter capable of measuring up to 6.5GHz (CH3), with a display resolution of 10 digits/s. This device can measure frequency, period, duty cycle, frequency ratio, totalize, phase difference, pulse width, time interval and DCV. Also, utility statistics functions of multi-average, maximum, minimum, PPM, standard deviation and Allan variance for frequency measurements.
  • CH1 & CH2 measurement ranges of 0.001Hz to 200MHz, CH3 200MHz to 6.5GHz
  • 5ns ~ 1000s period
  • 1ns ~ 10000s time interval range
  • 500ps time resolution
  • 1ns ~ 10000s pulse width
  • 1% ~ 99% duty cycle
  • 50mVrms ~ 1.0Vrms (sine), 150mVpp ~ 4.5Vpp (pulse) dynamic range
  • 1MΩ//35pF or 50Ω input impedance
  • x1 or x10 input attenuation
  • Trigger level of -5.000V ~ +5.000V
  • USB, RS-232 & GPIB interfaces
  • Device dimension is 375mm x 105mm x 235mm
  • Device weight is 3.7kg

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

No Longer Manufactured

¥242,622.11 (¥266,884.32 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥242,622.11 (¥266,884.32)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --