Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No5651
Order Code3922022
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,636.24 (¥1,799.864) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,636 (¥1,800 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5651
Order Code3922022
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeTerminal Block Breakout
For Use WithBBC Micro:bit
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (25-Jun-2025)
Product Overview
Terminal block breakout for BBC micro:bit does exactly what it says on the tin. It breaks out all of the signal and power pins on the microbit to user friendly terminal blocks. No more untangling M/M or M/F jumper cables from the hastily tidied collection stashed in the corner of your drawer. It features a terminal block breakout point for each BBC micro:bit IO pin, a switch-controlled input power terminal block, two output power terminal blocks (fed through power from the switched input) and Link compatible connections for other BBC micro:bit accessory boards.
- It breaks out all of the signal and power pins on the microbit to user friendly terminal blocks
- Build permanent circuits that you move without worrying about jumper wires becoming detatched
- Features a switch controlled power block and two output power terminal blocks
- Built-in overcurrent protection what using the USB connection to transfer data to the microbit
- Microbit connects to board via edge connector that microbit slots directly into, either way around
- Board complies to the Link Standard that all Kitronik branded microbit accessories conform to
Technical Specifications
Accessory Type
Terminal Block Breakout
Product Range
TUK SGACK902S Keystone Coupler
For Use With
BBC Micro:bit
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046