Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVL6180XV0NR/1
Order Code2462820
Product RangeVL6180X Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVL6180XV0NR/1
Order Code2462820
Product RangeVL6180X Series
Technical Datasheet
Sensor TypeAmbient Light, Proximity Sensor
Supply Voltage Min2.6V
Ambient Light Sensor Case StyleOptical LGA
Supply Voltage Max3V
Sensor Case / PackageLGA
No. of Pins12Pins
Operating Temperature Min-40°C
Product RangeVL6180X Series
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
Proximity and ambient light sensing (ALS) module. It is suitable for use in smartphones/portable touchscreen devices, tablet/laptop/gaming devices and domestic appliances/industrial devices.
- 3-in-1 smart optical module (proximity sensor, ambient light sensor and VCSEL light source)
- Fast, accurate distance ranging (independent of object reflectance, ambient light rejection)
- Measures absolute range from 0 to above 10cm (ranging beyond 10cm is dependent on conditions)
- Cross-talk compensation for cover glass
- Gesture recognition
- Ambient light sensor (high dynamic range and calibrated output value in lux)
- Easy integration (single reflowable component, no additional optics)
- Single power supply and I2C interface for device control and data
- Window and thresholding functions for both ranging and ALS
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Type
Ambient Light, Proximity Sensor
Ambient Light Sensor Case Style
Optical LGA
Sensor Case / Package
LGA
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Supply Voltage Min
2.6V
Supply Voltage Max
3V
No. of Pins
12Pins
Product Range
VL6180X Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000085