Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Product Information
Product Overview
QV-210101 is a QUICK-VIEW® rotary valve position indicator/switch. The QUICK-VIEW® indicator is also available with optional backlighting. It is used in rotary or linear valve indication and industrial damper position monitoring.
- UL and CSA rated
- Lowest cost position indication
- Extremely compact design
- Easily interchangeable with key competition
- 10A mechanical snap switch
- Corrosion resistant
- NEMA 4, 4X (IP66, IP56) rating
- One 3/4" NPT conduit entrance
- Polycarbonate housing and conduit
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.616886