13 Product Results Found for "MH-CONNECTORS"
Find a huge range of Rotary Encoders at Farnell Japan. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sensata / Bei Sensors
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ ¥322,363.13 (¥354,599.443) | Total:¥322,363.13 Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 | 6000rpm | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ ¥217,820.26 (¥239,602.286) | Total:¥217,820.26 Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 | 12000rpm | D Type Flatted End | 18mm | 6mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ ¥230,432.82 (¥253,476.102) | Total:¥230,432.82 Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ ¥381,619.14 (¥419,781.054)5+ ¥333,916.75 (¥367,308.425)10+ ¥316,056.85 (¥347,662.535) | Total:¥381,619.14 Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 | 6000rpm | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ ¥150,487.4 (¥165,536.14)5+ ¥131,676.47 (¥144,844.117)10+ ¥125,887.98 (¥138,476.778) | Total:¥150,487.4 Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Flange Mount | MHM5 | 6000rpm | D Type Flatted End | - | 10mm | 4.75V | 30V | -40°C | 85°C | IP64, IP65 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ ¥177,165.99 (¥194,882.589)5+ ¥155,020.24 (¥170,522.264)10+ ¥148,205.55 (¥163,026.105) | Total:¥177,165.99 Min: 1 / Mult: 1 | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | CANOpen | Flange Mount | MHK5 | 6000rpm | Hollow Shaft | - | 15mm | 10V | 30V | -40°C | 85°C | IP64 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ ¥192,243.14 (¥211,467.454)5+ ¥168,212.74 (¥185,034.014)10+ ¥160,818.12 (¥176,899.932) | Total:¥192,243.14 Min: 1 / Mult: 1 | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | CANOpen | Flange Mount | MHK5 | 6000rpm | Hollow Shaft | - | 15mm | 10V | 30V | -40°C | 85°C | IP64 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ ¥392,896.1 (¥432,185.71)5+ ¥343,784.09 (¥378,162.499)10+ ¥328,671.38 (¥361,538.518) | Total:¥392,896.1 Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ ¥271,111.67 (¥298,222.837)5+ ¥237,222.72 (¥260,944.992)10+ ¥226,794.43 (¥249,473.873) | Total:¥271,111.67 Min: 1 / Mult: 1 | Mechanical | Absolute | 4096PPR | 0 Detents | Horizontal | Without Push Switch | Binary Code | Chassis Mount | MHK5 | 12000rpm | Blind Shaft | - | 30mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ ¥276,329.98 (¥303,962.978)5+ ¥241,788.73 (¥265,967.603)10+ ¥231,159.72 (¥254,275.692) | Total:¥276,329.98 Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHM5 | 6000rpm | D Type Flatted End | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ ¥260,383.88 (¥286,422.268)5+ ¥227,835.9 (¥250,619.49)10+ ¥217,820.26 (¥239,602.286) | Total:¥260,383.88 Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 | 12000rpm | D Type Flatted End | 18mm | 10mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ ¥165,855.77 (¥182,441.347)5+ ¥145,123.8 (¥159,636.18)10+ ¥138,744.16 (¥152,618.576) | Total:¥165,855.77 Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Flange Mount | MHK5 | 6000rpm | Blind Shaft | - | 15mm | 4.75V | 30V | -40°C | 85°C | IP65 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ ¥256,034.53 (¥281,637.983)5+ ¥224,030.21 (¥246,433.231)10+ ¥214,181.86 (¥235,600.046) | Total:¥256,034.53 Min: 1 / Mult: 1 | Mechanical | Absolute | 8192PPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHM5 | 12000rpm | D Type Flatted End | 18mm | 10mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | ||||