Rotary Encoders:
609 Products FoundFind a huge range of Rotary Encoders at Farnell Japan. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Bourns, Broadcom, Sick, Sensata / Bei Sensors & Alps Alpine
View
Buyer
Engineer
Manufacturer
Supply Voltage DC Min
IC Function
IC Interface Type
Sensing Method
Encoder Technology
Interface Applications
Supply Voltage DC Max
Encoder Type
Encoder Resolution
Gap Width
IC Package Type
No. of Detents
Orientation
Sensor Case / Package
Interface Case Style
Output Current
No. of Pins
Push Switch
Sensor Output Type
Encoder Output
Sensor Mounting
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ¥8,794.37 (¥9,673.807) | Total:¥8,794.37 Min: 1 / Mult: 1 | - | - | - | - | Optical | - | - | Absolute | - | - | - | - | - | - | - | - | - | - | - | Digital | - | Surface Mount | AR55 Series | - | - | - | 1Channels | - | Blind Hollow Shaft | - | - | 3V | 5.5V | -40°C | 125°C | - | Solder | - | |||||
Each | 1+ ¥14,435.57 (¥15,879.127)5+ ¥12,593.25 (¥13,852.575)10+ ¥11,870.59 (¥13,057.649) | Total:¥14,435.57 Min: 1 / Mult: 1 | - | - | - | - | Optical | - | - | Incremental | 5PPR | - | - | 20 Detents | Vertical | - | - | - | - | With Push Switch | - | NPN Open Collector | - | Panel Mount | CJ25 Series | - | - | 1000000 | 2Channels | - | D Type Flatted End | 14.65mm | 6.35mm | - | 5V | 0°C | 50°C | - | Connector | - | |||||
BROADCOM | Each (Supplied on Cut Tape) Cut Tape | 1+ ¥4,193.5 (¥4,612.85)5+ ¥3,778.12 (¥4,155.932)10+ ¥3,281.22 (¥3,609.342)50+ ¥3,147.16 (¥3,461.876)100+ ¥3,128.09 (¥3,440.899)More Pricing... | Total:¥4,193.5 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ ¥5,624.27 (¥6,186.697)5+ ¥4,888.77 (¥5,377.647)10+ ¥4,695.21 (¥5,164.731)25+ ¥4,045.45 (¥4,449.995)50+ ¥3,964.55 (¥4,361.005) | Total:¥5,624.27 Min: 1 / Mult: 1 | - | - | 4 Wire, RS485, SPI, SSI | - | - | Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering | - | - | - | - | - | - | - | - | QFN-EP | - | 40Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3V | 5.5V | -40°C | 125°C | - | - | - | |||||
Each | 1+ ¥73,372.26 (¥80,709.486)5+ ¥71,904.82 (¥79,095.302)10+ ¥70,437.37 (¥77,481.107)25+ ¥68,969.93 (¥75,866.923)50+ ¥67,502.48 (¥74,252.728) | Total:¥73,372.26 Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Incremental | 10000PPR | - | - | - | Horizontal | - | - | - | - | - | - | HTL/TTL | - | Flange Mount | DFS60 Series | 9000rpm | - | 36000000000 | 6Channels | - | Solid Shaft | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | Cable | - | |||||
Each | 1+ ¥43,957.49 (¥48,353.239) | Total:¥43,957.49 Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Incremental | 5000PPR | - | - | - | Horizontal | - | - | - | - | - | - | HTL/TTL | - | Flange Mount | DBS60 Series | 9000rpm | - | 3600000000 | 6Channels | - | Solid Shaft | 19mm | 10mm | 4.5V | 30V | -30°C | 85°C | IP65, IP67 | Cable | - | |||||
GRAYHILL | Each | 1+ ¥9,383.36 (¥10,321.696)5+ ¥9,058.49 (¥9,964.339)10+ ¥8,733.61 (¥9,606.971)20+ ¥8,558.94 (¥9,414.834) | Total:¥9,383.36 Min: 1 / Mult: 1 | - | - | - | - | Optical | - | - | Incremental | 32PPR | - | - | 32 Detents | Vertical | - | - | - | - | With Push Switch | - | NPN Open Collector, Quadrature | - | Through Hole | 62S Series | - | - | 1000000 | 2Channels | - | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | ||||
Each | 1+ ¥9,286.14 (¥10,214.754)5+ ¥9,037.42 (¥9,941.162)10+ ¥8,788.7 (¥9,667.57)20+ ¥8,612.93 (¥9,474.223) | Total:¥9,286.14 Min: 1 / Mult: 1 | - | - | - | - | Optical | - | - | Incremental | 24PPR | - | - | 24 Detents | Vertical | - | - | - | - | With Push Switch | - | NPN Open Collector, Quadrature, Push Pull | - | Through Hole | 62V Series | 100rpm | 100rpm | 1000000 | 2Channels | - | D Type Flatted End | 9.45mm | 6.35mm | - | 3.3V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ ¥1,179.84 (¥1,297.824)10+ ¥1,055.02 (¥1,160.522)25+ ¥976.54 (¥1,074.194)50+ ¥878.58 (¥966.438)100+ ¥803.28 (¥883.608)More Pricing... | Total:¥1,179.84 Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Incremental | 15PPR | - | - | 30 Detents | Horizontal | - | - | - | - | Without Push Switch | - | Quadrature | - | Bushing Mount, Through Hole | EC11B | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
PANASONIC | Each | 10+ ¥160.08 (¥176.088)50+ ¥137.65 (¥151.415)100+ ¥124.45 (¥136.895)250+ ¥118.44 (¥130.284) | Total:¥1,600.8 Min: 10 / Mult: 10 | - | - | - | - | Mechanical | - | - | Incremental | 24PPR | - | - | - | Vertical | - | - | - | - | Without Push Switch | - | Quadrature | - | Through Hole | EVEK Series | - | - | - | 2Channels | - | D Type Flatted End | 10mm | 6mm | - | 10VDC | -10°C | 60°C | - | Solder Pin | - | ||||
Each | 1+ ¥847.78 (¥932.558)10+ ¥735.23 (¥808.753)25+ ¥681.35 (¥749.485)50+ ¥649.25 (¥714.175)100+ ¥622.02 (¥684.222)More Pricing... | Total:¥847.78 Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Incremental | 6PPR | - | - | 24 Detents | Vertical | - | - | - | - | Without Push Switch | - | Quadrature | - | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | - | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | - | |||||
Each | 1+ ¥1,591.82 (¥1,751.002)10+ ¥1,423.43 (¥1,565.773)25+ ¥1,317.53 (¥1,449.283)50+ ¥1,185.37 (¥1,303.907)100+ ¥1,083.77 (¥1,192.147)More Pricing... | Total:¥1,591.82 Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Incremental | 18PPR | - | - | 18 Detents | Vertical | - | - | - | - | - | - | Quadrature | - | Through Hole | EC20A | - | - | 30000 | 2Channels | - | D Type Flatted End | 30mm | 6mm | - | 5V | -30°C | 80°C | - | Solder Pin | - | |||||
Each | 1+ ¥426.16 (¥468.776)10+ ¥330.56 (¥363.616)100+ ¥307.88 (¥338.668)500+ ¥288.43 (¥317.273)1000+ ¥272.22 (¥299.442)More Pricing... | Total:¥426.16 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | Vertical | - | - | - | - | - | - | - | - | - | - | - | 60rpm | 100000 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ ¥182,328.54 (¥200,561.394) | Total:¥182,328.54 Min: 1 / Mult: 1 | - | - | - | - | Optical | - | - | Absolute | 360PPR | - | - | 0 Detents | Horizontal | - | - | - | - | Without Push Switch | - | Gray Code | - | Chassis Mount | E6C3-A Series | 5000rpm | - | - | - | - | D Type Flatted End | 15mm | 8mm | 12V | 24V | -10°C | 70°C | IP65 | Wire Leaded | - | ||||
Each | 1+ ¥9,494.99 (¥10,444.489)5+ ¥9,295.87 (¥10,225.457)10+ ¥8,699.58 (¥9,569.538)25+ ¥8,061.17 (¥8,867.287)50+ ¥7,597.76 (¥8,357.536)More Pricing... | Total:¥9,494.99 Min: 1 / Mult: 1 | - | - | - | - | Optical | - | - | Incremental | 500PPR | - | - | 0 Detents | Vertical | - | - | - | - | Without Push Switch | - | Quadrature | - | Screw Mount | HEDS-55xx | 30000rpm | - | - | 3Channels | - | No Shaft | - | 3mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1200+ ¥161.07 (¥177.177) | Total:¥193,284 Min: 1200 / Mult: 1200 | - | - | - | - | Mechanical | - | - | Incremental | 24PPR | - | - | 24 Detents | Vertical | - | - | - | - | With Momentary Push Switch | - | Quadrature | - | Through Hole | PEC12R Series | 100rpm | - | - | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ ¥727.54 (¥800.294)10+ ¥693.51 (¥762.861)25+ ¥597.92 (¥657.712)50+ ¥502.32 (¥552.552)100+ ¥429.69 (¥472.659) | Total:¥727.54 Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Incremental | 15PPR | - | - | 0 Detents | Vertical | - | - | - | - | With Push Switch | - | Quadrature | - | Through Hole | EC11E | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ ¥1,133 (¥1,246.3)10+ ¥1,013.14 (¥1,114.454)25+ ¥937.77 (¥1,031.547)50+ ¥843.7 (¥928.07) | Total:¥1,133 Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Incremental | 15PPR | - | - | 30 Detents | Vertical | - | - | - | - | With Push Switch | - | Quadrature | - | Through Hole | EC11K | - | - | 100000 | 2Channels | - | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
3621693 RoHS | Each | 1+ ¥62,609.34 (¥68,870.274) | Total:¥62,609.34 Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Incremental | - | - | - | - | - | - | - | - | - | - | - | Quadrature | - | Motor | 15T-14SA-1000-N5RHV-F00-CE | - | - | - | - | - | - | - | - | - | - | - | - | IP40 | - | - | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ ¥109,536.44 (¥120,490.084) | Total:¥109,536.44 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | 0 Detents | Vertical | - | - | - | - | Without Push Switch | - | - | - | Chassis Mount | E6C2-C Series | - | - | - | - | - | D Type Flatted End | 15mm | - | 5VDC | - | - | 70°C | IP64 | - | - | ||||
Each | 1+ ¥528.83 (¥581.713)5+ ¥478.86 (¥526.746)10+ ¥424.73 (¥467.203)25+ ¥393.5 (¥432.85)50+ ¥372.68 (¥409.948) | Total:¥528.83 Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Incremental | 20PPR | - | - | 20 Detents | Horizontal | - | - | - | - | With Momentary Push Switch | - | Quadrature | - | Panel Mount, Through Hole | ACZ11 Series | - | - | 30000 | 2Channels | - | Flatted End | 15mm | 6mm | 0VDC | 5V | -10°C | 65°C | - | PC Pin | - | |||||
Each | 1+ ¥4,652.98 (¥5,118.278) | Total:¥4,652.98 Min: 1 / Mult: 1 | - | - | - | - | Optical | - | - | Incremental | - | - | - | 16 Detents | Vertical | - | - | - | - | With Push Switch | - | Quadrature | - | Panel Mount | C14 Series | - | - | 1000000 | 2Channels | - | D Type Flatted End | 17.5mm | 6.35mm | 4.75VDC | 5.25VDC | -10°C | 70°C | - | Cable | - | |||||
SAME SKY | Each | 1+ ¥9,695.73 (¥10,665.303) | Total:¥9,695.73 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | Absolute | - | - | - | - | Horizontal | - | - | - | - | - | - | RS485 | - | Chassis Mount | AMT21 Series | 4000rpm | - | - | - | - | No Shaft | - | - | 3.8VDC | 5.5V | -40°C | 105°C | - | 6 Pin Connector | - | ||||
Each | 1+ ¥4,149.44 (¥4,564.384) | Total:¥4,149.44 Min: 1 / Mult: 1 | - | - | - | - | Optical | - | - | Incremental | - | - | - | 16 Detents | Vertical | - | - | - | - | With Push Switch | - | Quadrature | - | Panel Mount | C14 Series | - | - | 1000000 | 2Channels | - | D Type Flatted End | 17.5mm | 6.35mm | 4.75VDC | 5.25VDC | -10°C | 70°C | - | Solder | - | |||||
Each | 1+ ¥528.83 (¥581.713)5+ ¥478.86 (¥526.746)10+ ¥424.73 (¥467.203)25+ ¥393.5 (¥432.85)50+ ¥372.68 (¥409.948) | Total:¥528.83 Min: 1 / Mult: 1 | - | - | - | - | Mechanical | - | - | Incremental | 20PPR | - | - | 20 Detents | Vertical | - | - | - | - | With Momentary Push Switch | - | Quadrature | - | Panel Mount, Through Hole | ACZ11 Series | - | - | 30000 | 2Channels | - | Flatted End | 15mm | 6mm | 0VDC | 5V | -10°C | 65°C | - | PC Pin | - | |||||