Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoSCR410T-K03
Order Code4154279
Also Known AsSCR410T-K03-004, SCR410T-K03-05, SCR410T-K03-10
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥7,393.74 (¥8,133.114) |
| 5+ | ¥6,777.95 (¥7,455.745) |
| 10+ | ¥6,162.16 (¥6,778.376) |
| 25+ | ¥5,458.19 (¥6,004.009) |
| 50+ | ¥5,229.66 (¥5,752.626) |
Price for:Each
Minimum: 1
Multiple: 1
¥7,394 (¥8,133 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoSCR410T-K03
Order Code4154279
Also Known AsSCR410T-K03-004, SCR410T-K03-05, SCR410T-K03-10
Technical Datasheet
Sensing AxisX
MEMS Module FunctionSingle Axis Gyroscope
Sensor TypeAccelerometer, Gyroscope
Sensing Range± 300°/s
Supply Voltage Min3V
Sensor Case StyleSOIC
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins16Pins
Output InterfaceSPI
Operating Temperature Min-40°C
Sensing Range - Gyroscope± 300°/s
Operating Temperature Max110°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
SCR410T-K03 is an X gyroscope with digital SPI interface. SCR410T-K03 is a high performance angular rate sensor component based on the same technology, housing and SPI digital interface as SCC433T-K03. Typical industrial applications include IMUs, robotic control systems, machine control systems, platform stabilization and control and motion analysis and control.
- ±300°/s X-axis angular rate measurement range
- Operating temperature range −40°C to +110°C
- Supply voltage range from 3.3V to 3.6V
- SPI digital interface
- Extensive self-diagnostics features
- Housing body size 10.4 x 7.65 x 2.3mm (L x W x H)
Technical Specifications
Sensing Axis
X
Sensor Type
Accelerometer, Gyroscope
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Operating Temperature Max
110°C
Qualification
AEC-Q100
MEMS Module Function
Single Axis Gyroscope
Sensing Range
± 300°/s
Sensor Case Style
SOIC
Sensor Case / Package
LGA
Output Interface
SPI
Sensing Range - Gyroscope
± 300°/s
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001