Print Page
Image is for illustrative purposes only. Please refer to product description.
1,024 In Stock
Need more?
1024 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥292.53 (¥321.783) |
| 10+ | ¥193.92 (¥213.312) |
| 50+ | ¥183.24 (¥201.564) |
| 100+ | ¥172.56 (¥189.816) |
| 250+ | ¥163.52 (¥179.872) |
| 500+ | ¥157.44 (¥173.184) |
| 1000+ | ¥152.34 (¥167.574) |
| 2500+ | ¥150.19 (¥165.209) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥293 (¥322 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTSC2046IPWR
Order Code3008614
IC Interface TypeSPI
Resolution (Bits)12bit
Supply Voltage Min2.2V
Supply Voltage Max5.25V
Controller IC Case StyleTSSOP
No. of Pins16Pins
Product Range-
Automotive Qualification Standard-
Product Overview
The TSC2046IPWR is a 4-wire Touch Screen Controller which supports a low voltage digital I/O interface from 1.5 to 5.25V. It is 100% pin-compatible with the existing ADS7846 and will drop into the same socket. This allows for easy upgrade of current applications to the new version. This also has an on-chip 2.5V reference that can be used for the auxiliary input, battery monitor and temperature measurement modes. The reference can also be powered down when not used to conserve power.
- Same pinout as ADS7846
- Internal 2.5V reference
- Direct battery measurement
- On-chip temperature measurement
- Touch-pressure measurement
- Auto power-down
- Green product and no Sb/Br
Applications
Wireless, Communications & Networking, Portable Devices, Consumer Electronics, Signal Processing, Medical, Lighting, Sensing & Instrumentation, Audio, HVAC
Technical Specifications
IC Interface Type
SPI
Supply Voltage Min
2.2V
Controller IC Case Style
TSSOP
Product Range
-
Resolution (Bits)
12bit
Supply Voltage Max
5.25V
No. of Pins
16Pins
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000165