Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMS320LF2407APGES
Order Code3009137
Product RangeTMS320LF
Your Part Number
1,329 In Stock
Need more?
1329 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,984.16 (¥5,482.576) |
| 5+ | ¥4,498.06 (¥4,947.866) |
| 10+ | ¥4,011.96 (¥4,413.156) |
| 25+ | ¥3,947.91 (¥4,342.701) |
| 50+ | ¥3,883.86 (¥4,272.246) |
Price for:Each
Minimum: 1
Multiple: 1
¥4,984 (¥5,483 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMS320LF2407APGES
Order Code3009137
Product RangeTMS320LF
Product RangeTMS320LF
Core Frequency40MHz
Flash Memory Size32KB
No. of I/O's41I/O's
Embedded Interface TypeCAN, SCI, SPI
Core Supply Voltage3.3V
DSC Case StyleLQFP
No. of Pins144Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Technical Specifications
Product Range
TMS320LF
Flash Memory Size
32KB
Embedded Interface Type
CAN, SCI, SPI
DSC Case Style
LQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Core Frequency
40MHz
No. of I/O's
41I/O's
Core Supply Voltage
3.3V
No. of Pins
144Pins
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009374