5 Product Results Found for "TOSHIBA"
Find a huge range of ARM Microcontrollers at Farnell Japan. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Toshiba
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ¥1,470.97 (¥1,618.067)10+ ¥1,200.56 (¥1,320.616) | Total:¥1,470.97 Min: 1 / Mult: 1 | TXZ+ Family TMPM4K Series Microcontrollers | ARM Cortex-M4F | 32 bit | 160MHz | 1MB | 100Pins | LQFP | 87I/O's | I2C, UART, SPI | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM4K | |||||
Each | 1+ ¥1,661.03 (¥1,827.133)10+ ¥1,420.08 (¥1,562.088)25+ ¥1,368.21 (¥1,505.031)50+ ¥1,322.2 (¥1,454.42)100+ ¥1,274.84 (¥1,402.324)More Pricing... | Total:¥1,661.03 Min: 1 / Mult: 1 | TXZ+ Family TMPM3H Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 134I/O's | I2C, SPI, UART | 128KB | 21Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM3H | |||||
Each | 1+ ¥756.67 (¥832.337)10+ ¥719.33 (¥791.263)25+ ¥681.99 (¥750.189)50+ ¥644.65 (¥709.115)100+ ¥614.57 (¥676.027) | Total:¥756.67 Min: 1 / Mult: 1 | TXZ+ Family TMPM4K Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 256KB | 64Pins | LQFP | 51I/O's | I2C, UART, SPI | 18KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM4K | |||||
Each | 1+ ¥1,065.94 (¥1,172.534)10+ ¥1,026.61 (¥1,129.271)25+ ¥987.27 (¥1,085.997)50+ ¥957.59 (¥1,053.349) | Total:¥1,065.94 Min: 1 / Mult: 1 | TX Family TMPM470 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 160MHz | 1MB | 100Pins | LQFP | 81I/O's | I2C, UART, SPI | 64KB | 23Channels | 12Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | TX | TMPM470 | |||||
Each | 1+ ¥1,519.88 (¥1,671.868)10+ ¥1,259.01 (¥1,384.911)25+ ¥1,171.51 (¥1,288.661)50+ ¥1,116.42 (¥1,228.062)100+ ¥1,061.32 (¥1,167.452)More Pricing... | Total:¥1,519.88 Min: 1 / Mult: 1 | TXZ Family TMPM4K Series Microcontrollers | ARM Cortex-M4F | 32 bit | 160MHz | 256KB | 100Pins | LQFP | 87I/O's | I2C, UART, SPI | 24KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM4K | |||||