3 Product Results Found for "TEXAS-INSTRUMENTS"
Find a huge range of ARM Microcontrollers at Farnell Japan. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Texas Instruments
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3385847 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ ¥1,501.04 (¥1,651.144)10+ ¥1,357.15 (¥1,492.865)25+ ¥1,256.99 (¥1,382.689)50+ ¥1,194.91 (¥1,314.401)100+ ¥1,132.84 (¥1,246.124)More Pricing... | Min: 1 / Mult: 1 | SimpleLink Family CC32xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | - | 64Pins | VQFN | 27I/O's | I2C, I2S, SPI, UART | 256KB | 4Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | SimpleLink | CC32xx | ||||
3008362 RoHS | Each | 1+ ¥5,762.42 (¥6,338.662)5+ ¥5,222.88 (¥5,745.168)10+ ¥4,683.34 (¥5,151.674)25+ ¥4,368.29 (¥4,805.119)50+ ¥4,117.81 (¥4,529.591) | Min: 1 / Mult: 1 | F28x (C2000) Family F28M35Hx Series Microcontrollers | ARM Cortex-M3, C2000 | 32 bit | 150MHz | 512KB | 144Pins | HTQFP | 64I/O's | CAN, I2C, SPI, UART, USB | 136KB | 20Channels | 12Bit | 1.14V | 1.32V | -40°C | 105°C | Surface Mount | F28x (C2000) | F28M35Hx | ||||
3008367 RoHS | Each | 1+ ¥3,211.23 (¥3,532.353)10+ ¥2,810.53 (¥3,091.583)25+ ¥2,328.56 (¥2,561.416)50+ ¥2,088.14 (¥2,296.954)100+ ¥1,926.74 (¥2,119.414) | Min: 1 / Mult: 1 | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 100Pins | LQFP | 69I/O's | CAN, I2C, SPI, UART, USB | 32KB | 22Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | TIVA | TM4C123x | ||||