5 Product Results Found for "DEFENDER-SECURITY"
Find a huge range of 8-bit Microcontrollers at Farnell Japan. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ¥106.03 (¥116.633)10+ ¥100.17 (¥110.187)100+ ¥94.31 (¥103.741)500+ ¥79.61 (¥87.571)1000+ ¥74.34 (¥81.774)More Pricing... | Total:¥106.03 Min: 1 / Mult: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ ¥212.27 (¥233.497)10+ ¥202.53 (¥222.783)50+ ¥192.79 (¥212.069)100+ ¥183.04 (¥201.344)250+ ¥173.3 (¥190.63)More Pricing... | Total:¥212.27 Min: 1 / Mult: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 32KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ ¥134.5 (¥147.95)10+ ¥132.84 (¥146.124)50+ ¥131.17 (¥144.287)100+ ¥129.5 (¥142.45)250+ ¥127.84 (¥140.624)More Pricing... | Total:¥134.5 Min: 1 / Mult: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ ¥118.29 (¥130.119)10+ ¥75.35 (¥82.885)100+ ¥75.06 (¥82.566)500+ ¥74.76 (¥82.236)1000+ ¥74.47 (¥81.917)More Pricing... | Total:¥118.29 Min: 1 / Mult: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each | 1+ ¥486.32 (¥534.952)10+ ¥295.85 (¥325.435)50+ ¥276.26 (¥303.886)100+ ¥256.67 (¥282.337)250+ ¥240.46 (¥264.506)More Pricing... | Total:¥486.32 Min: 1 / Mult: 1 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 32KB | 48Pins | LQFP | 38I/O's | I2C, SPI, UART | 2KB | 10Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||