27 Product Results Found for "STMICROELECTRONICS"
Find a huge range of 32-bit Microcontrollers at Farnell Japan. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ¥1,262.25 (¥1,388.475)10+ ¥1,227.73 (¥1,350.503)25+ ¥1,193.2 (¥1,312.52)50+ ¥1,158.68 (¥1,274.548)100+ ¥1,124.15 (¥1,236.565)More Pricing... | Min: 1 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 1MB | 64Pins | eTQFP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 27Channels | 12Bit | 1.14V | 1.26V | -40°C | 125°C | Surface Mount | SPC5 | SPC582Bx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ ¥6,699.62 (¥7,369.582)5+ ¥6,475.89 (¥7,123.479)10+ ¥6,249.94 (¥6,874.934)25+ ¥5,988.36 (¥6,587.196)50+ ¥5,427.37 (¥5,970.107) | Min: 1 / Mult: 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 200MHz | 10MB | 386Pins | FPBGA | - | CAN, Ethernet, LINFlex, I2C, SPI | 1088KB | 96Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 125°C | Surface Mount | SPC5 | SPC58H | AEC-Q100 | |||||
Each | 1+ ¥827.6 (¥910.36) | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 129Pins | UFBGA | 72I/O's | I2C, LPUART, SAI, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | |||||
Each | 1+ ¥1,008.63 (¥1,109.493)10+ ¥996.76 (¥1,096.436) | Min: 1 / Mult: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 68Pins | VFQFPN | 49I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ ¥4,909.63 (¥5,400.593)5+ ¥4,759.07 (¥5,234.977)10+ ¥4,608.5 (¥5,069.35)25+ ¥4,457.93 (¥4,903.723)50+ ¥4,307.36 (¥4,738.096) | Min: 1 / Mult: 1 | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 144Pins | eTQFP | 120I/O's | CAN, LIN, UART | 768KB | 6Channels | 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58EGx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ ¥5,542.02 (¥6,096.222)5+ ¥5,356.13 (¥5,891.743)10+ ¥5,171.36 (¥5,688.496)25+ ¥4,954.31 (¥5,449.741)50+ ¥4,490.16 (¥4,939.176) | Min: 1 / Mult: 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 6MB | 176Pins | LQFP | - | CAN, Ethernet, LINFlex, I2C, SPI | 448KB | 82Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 150°C | Surface Mount | SPC5 | SPC58 N | AEC-Q100 | |||||
Each | 1+ ¥1,451.79 (¥1,596.969)10+ ¥1,270.31 (¥1,397.341)25+ ¥1,052.55 (¥1,157.805)50+ ¥943.67 (¥1,038.037)100+ ¥871.07 (¥958.177)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 73Pins | UFBGA | 43I/O's | I2C, I2S, SPI, USART | 20KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ ¥1,444.78 (¥1,589.258)10+ ¥1,304.53 (¥1,434.983)25+ ¥1,244.43 (¥1,368.873)50+ ¥1,163.17 (¥1,279.487)100+ ¥1,080.8 (¥1,188.88)More Pricing... | Min: 1 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 48MHz | 512KB | 64Pins | TQFP-EP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ ¥1,288.76 (¥1,417.636)10+ ¥1,153.26 (¥1,268.586) | Min: 1 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 1MB | 64Pins | TQFP-EP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ ¥5,299.24 (¥5,829.164)10+ ¥4,636.83 (¥5,100.513)25+ ¥3,841.95 (¥4,226.145)50+ ¥3,444.51 (¥3,788.961)100+ ¥3,179.54 (¥3,497.494) | Min: 1 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 160MHz | 4MB | 144Pins | TQFP-EP | 120I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ ¥5,047.35 (¥5,552.085)5+ ¥4,566.12 (¥5,022.732)10+ ¥4,084.88 (¥4,493.368)25+ ¥4,074.5 (¥4,481.95)50+ ¥4,064.12 (¥4,470.532) | Min: 1 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | 180MHz | 4MB | 292Pins | FPBGA | 215I/O's | DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ ¥3,360.59 (¥3,696.649)10+ ¥3,254.87 (¥3,580.357)25+ ¥3,149.15 (¥3,464.065)50+ ¥3,043.43 (¥3,347.773)100+ ¥2,937.71 (¥3,231.481) | Min: 1 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 100Pins | TQFP-EP | 78I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ ¥4,060.57 (¥4,466.627)5+ ¥3,916.78 (¥4,308.458)10+ ¥3,772.98 (¥4,150.278)25+ ¥3,629.19 (¥3,992.109)50+ ¥3,485.39 (¥3,833.929) | Min: 1 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | 180MHz | 4MB | 176Pins | eLQFP-EP | 154I/O's | DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ ¥3,362.2 (¥3,698.42)10+ ¥3,230.94 (¥3,554.034)25+ ¥3,099.68 (¥3,409.648)50+ ¥2,968.42 (¥3,265.262)100+ ¥2,837.16 (¥3,120.876) | Min: 1 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | 180MHz | 4MB | 64Pins | eTQFP-EP | 42I/O's | CAN, DSPI, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ ¥6,150.8 (¥6,765.88)5+ ¥6,015.68 (¥6,617.248)10+ ¥5,880.56 (¥6,468.616)25+ ¥5,745.44 (¥6,319.984)50+ ¥5,610.32 (¥6,171.352) | Min: 1 / Mult: 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 200MHz | 10MB | 302Pins | FPBGA | - | CAN, Ethernet, LINFlex, I2C, SPI | 1088KB | 96Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 125°C | Surface Mount | SPC5 | SPC58H | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ ¥6,026.03 (¥6,628.633)5+ ¥5,674.97 (¥6,242.467)10+ ¥5,323.9 (¥5,856.29)25+ ¥5,084.84 (¥5,593.324)50+ ¥4,546.59 (¥5,001.249) | Min: 1 / Mult: 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 200MHz | 10MB | 176Pins | eLQFP | - | CAN, Ethernet, LINFlex, I2C, SPI | 1088KB | 96Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 125°C | Surface Mount | SPC5 | SPC58H | AEC-Q100 | |||||
Each | 1+ ¥769.67 (¥846.637)10+ ¥670.83 (¥737.913)25+ ¥670.6 (¥737.66)50+ ¥670.37 (¥737.407)100+ ¥670.14 (¥737.154)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 20KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||
Each | 1+ ¥1,200.67 (¥1,320.737)10+ ¥928.46 (¥1,021.306)25+ ¥860.41 (¥946.451)50+ ¥822.33 (¥904.563)100+ ¥784.25 (¥862.675)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 128KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 48KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ ¥3,676.55 (¥4,044.205)5+ ¥3,565.12 (¥3,921.632)10+ ¥3,453.68 (¥3,799.048)25+ ¥3,342.24 (¥3,676.464)50+ ¥3,230.8 (¥3,553.88) | Min: 1 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 100Pins | TQFP-EP | 78I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ ¥5,732.92 (¥6,306.212)5+ ¥5,016.31 (¥5,517.941)10+ ¥4,156.37 (¥4,572.007)25+ ¥3,726.4 (¥4,099.04)50+ ¥3,439.75 (¥3,783.725) | Min: 1 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 144Pins | TQFP-EP | 122I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ ¥5,458.91 (¥6,004.801)5+ ¥4,943.81 (¥5,438.191)10+ ¥4,428.71 (¥4,871.581)25+ ¥4,171.33 (¥4,588.463)50+ ¥4,009.22 (¥4,410.142) | Min: 1 / Mult: 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 6MB | 292Pins | FPBGA | - | CAN, Ethernet, LINFlex, I2C, SPI | 448KB | 82Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 150°C | Surface Mount | SPC5 | SPC58 N | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ ¥5,057.57 (¥5,563.327)5+ ¥4,423.72 (¥4,866.092)10+ ¥4,091.2 (¥4,500.32)25+ ¥3,878.1 (¥4,265.91)50+ ¥3,666.06 (¥4,032.666) | Min: 1 / Mult: 1 | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | 32 bit | 160MHz | 4MB | 144Pins | TQFP-EP | 64I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 768KB | 48Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC58 | SPC58EGx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ ¥1,404.84 (¥1,545.324)10+ ¥1,087.25 (¥1,195.975)25+ ¥986.8 (¥1,085.48)50+ ¥949.53 (¥1,044.483)100+ ¥912.26 (¥1,003.486)More Pricing... | Min: 1 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 512KB | 64Pins | TQFP-EP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ ¥1,727.29 (¥1,900.019)10+ ¥1,335.17 (¥1,468.687)25+ ¥1,271.98 (¥1,399.178)50+ ¥1,188.53 (¥1,307.383)100+ ¥1,105.08 (¥1,215.588)More Pricing... | Min: 1 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 512KB | 100Pins | TQFP-EP | 80I/O's | CAN, I2C, SPI, UART | 96KB | 32Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ ¥5,449.41 (¥5,994.351)5+ ¥4,999.49 (¥5,499.439)10+ ¥4,664.81 (¥5,131.291)25+ ¥4,465.37 (¥4,911.907)50+ ¥4,273.1 (¥4,700.41) | Min: 1 / Mult: 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 6MB | 176Pins | LQFP | - | CAN, Ethernet, LINFlex, I2C, SPI | 448KB | 82Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 150°C | Surface Mount | SPC5 | SPC58 N | AEC-Q100 | |||||