32-bit Microcontrollers:
652 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ ¥5,883.71 (¥6,472.081)5+ ¥5,430.03 (¥5,973.033)10+ ¥4,976.34 (¥5,473.974)25+ ¥4,694.37 (¥5,163.807)50+ ¥4,382.46 (¥4,820.706) | Min: 1 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 6MB | 292Pins | LFBGA | 167I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 1.1MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each | 1+ ¥1,320.49 (¥1,452.539) | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 100MHz | 512KB | 100Pins | TQFP | 85I/O's | I2C, I2S, SPI, UART | 128KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX3xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ ¥5,542.02 (¥6,096.222)5+ ¥5,356.13 (¥5,891.743)10+ ¥5,171.36 (¥5,688.496)25+ ¥4,954.31 (¥5,449.741)50+ ¥4,490.16 (¥4,939.176) | Min: 1 / Mult: 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 6MB | 176Pins | LQFP | - | CAN, Ethernet, LINFlex, I2C, SPI | 448KB | 82Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 150°C | Surface Mount | SPC5 | SPC58 N | AEC-Q100 | |||||
Each | 1+ ¥962.27 (¥1,058.497)25+ ¥841.99 (¥926.189)100+ ¥724.17 (¥796.587) | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 72MHz | 128KB | 44Pins | TQFP | 35I/O's | I2C, I2S, SPI, UART, USB | 32KB | 13Channels | 10Bit | 2.5V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ ¥1,451.79 (¥1,596.969)10+ ¥1,270.31 (¥1,397.341)25+ ¥1,052.55 (¥1,157.805)50+ ¥943.67 (¥1,038.037)100+ ¥871.07 (¥958.177)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 73Pins | UFBGA | 43I/O's | I2C, I2S, SPI, USART | 20KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ ¥17,286.03 (¥19,014.633) | Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 8MB | 292Pins | LFBGA | 169I/O's | CAN, Ethernet, I2C, LIN, SPI | 2.7MB | 84Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ ¥5,695.62 (¥6,265.182)5+ ¥4,984.37 (¥5,482.807)10+ ¥4,231.53 (¥4,654.683) | Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM9 | 32 bit | - | - | 121Pins | BGA | 60I/O's | I2C, I2S, SPI, UART | 512KB | - | - | 1.15V | 1.25V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ ¥1,288.76 (¥1,417.636)10+ ¥1,153.26 (¥1,268.586) | Min: 1 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 1MB | 64Pins | TQFP-EP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ ¥1,444.78 (¥1,589.258)10+ ¥1,304.53 (¥1,434.983)25+ ¥1,244.43 (¥1,368.873)50+ ¥1,163.17 (¥1,279.487)100+ ¥1,080.8 (¥1,188.88)More Pricing... | Min: 1 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 48MHz | 512KB | 64Pins | TQFP-EP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ ¥16,449.07 (¥18,093.977)5+ ¥16,017.19 (¥17,618.909)10+ ¥15,585.32 (¥17,143.852)25+ ¥14,104.92 (¥15,515.412) | Min: 1 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 6MB | 292Pins | LFBGA | 166I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 4.25MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each | 1+ ¥1,012.56 (¥1,113.816) | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 128KB | 100Pins | TQFP | 85I/O's | CAN, I2C, SPI, UART, USB | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ ¥829.55 (¥912.505)25+ ¥762.77 (¥839.047) | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 28Pins | SDIP | 21I/O's | I2C, SPI, UART, USB | 32KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | - | |||||
Each | 1+ ¥1,807.51 (¥1,988.261)25+ ¥1,797.34 (¥1,977.074) | Min: 1 / Mult: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 256KB | 100Pins | TQFP | 81I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ ¥6,699.62 (¥7,369.582)5+ ¥6,475.89 (¥7,123.479)10+ ¥6,249.94 (¥6,874.934)25+ ¥5,988.36 (¥6,587.196)50+ ¥5,427.37 (¥5,970.107) | Min: 1 / Mult: 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 200MHz | 10MB | 386Pins | FPBGA | - | CAN, Ethernet, LINFlex, I2C, SPI | 1088KB | 96Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 125°C | Surface Mount | SPC5 | SPC58H | AEC-Q100 | |||||
Each | 1+ ¥1,047.41 (¥1,152.151) | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 512KB | 64Pins | TQFP | 49I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ ¥2,387.89 (¥2,626.679)25+ ¥2,189.88 (¥2,408.868)100+ ¥2,146.52 (¥2,361.172) | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 1MB | 144Pins | TQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ¥2,544.38 (¥2,798.818) | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 144Pins | LQFP | 120I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ ¥967.27 (¥1,063.997)25+ ¥941.67 (¥1,035.837)100+ ¥914.95 (¥1,006.445)160+ ¥887.13 (¥975.843) | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 512KB | 64Pins | TQFP | 53I/O's | I2C, I2S, SPI, UART | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ ¥6,886.62 (¥7,575.282)5+ ¥6,236.58 (¥6,860.238)10+ ¥5,587.65 (¥6,146.415)25+ ¥5,220.34 (¥5,742.374)50+ ¥5,063.39 (¥5,569.729) | Min: 1 / Mult: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 220MHz | 4MB | 416Pins | MAPBGA | 293I/O's | CAN, DSPI, ESCI | 512KB | 4Channels | 16Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | - | |||||
Each | 1+ ¥355.29 (¥390.819)25+ ¥342.83 (¥377.113)100+ ¥341.88 (¥376.068) | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 16KB | 28Pins | SSOP | 21I/O's | I2C, SPI, UART | 4KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ ¥838.03 (¥921.833)25+ ¥769.31 (¥846.241)100+ ¥729.94 (¥802.934) | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 256KB | 28Pins | SOIC | 21I/O's | I2S, SPI, UART | 64KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ ¥885.59 (¥974.149)25+ ¥812.05 (¥893.255)100+ ¥739.59 (¥813.549) | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 72MHz | 256KB | 28Pins | QFN | 17I/O's | I2C, I2S, SPI, UART | 64KB | 9Channels | 10Bit | 2.5V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX2xx | - | |||||
Each | 1+ ¥941.67 (¥1,035.837)25+ ¥902.71 (¥992.981)100+ ¥862.64 (¥948.904)160+ ¥854.83 (¥940.313) | Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 120MHz | 256KB | 64Pins | TQFP | 53I/O's | I2C, I2S, SPI, UART | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ ¥2,295.94 (¥2,525.534)10+ ¥2,007.12 (¥2,207.832)25+ ¥1,949.89 (¥2,144.879)50+ ¥1,798.82 (¥1,978.702)100+ ¥1,736.69 (¥1,910.359) | Min: 1 / Mult: 1 | RX Family RX600 Series RX62N Group Microcontrollers | RX | 32 bit | 100MHz | 512KB | 176Pins | LFBGA | 126I/O's | CAN, I2C, SCI, SPI, USB | 96KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ ¥1,105.52 (¥1,216.072)10+ ¥998.21 (¥1,098.031) | Min: 1 / Mult: 1 | FT32 Family FT93x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 68Pins | QFN | 40I/O's | I2C, SPI, UART, USB | 32KB | 3Channels | 8Bit | - | - | -40°C | 85°C | Surface Mount | FT32 | FT93x | - | |||||