3 Product Results Found for "applications"
View
Buyer
Engineer
Manufacturer
Bluetooth Version
Device Core
Data Bus Width
Operating Frequency Max
Interfaces
Receiver Sensitivity Rx
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
RAM Memory Size
Supply Voltage Range
ADC Channels
Operating Temperature Range
ADC Resolution
Certifications
Product Range
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ¥3,731.54 (¥4,104.694)5+ ¥3,653.29 (¥4,018.619)10+ ¥3,601.82 (¥3,962.002) | Total:¥3,731.54 Min: 1 / Mult: 1 | Bluetooth 4.0 | - | - | - | I2C, SPI, UART | 135 dBm | - | - | - | - | - | 1.8 V to 3.6 V | - | -40 °C to 85 °C | - | EU | RM1xx Series | - | - | |||||
Each | 1+ ¥3,354.38 (¥3,689.818)5+ ¥3,308.24 (¥3,639.064)10+ ¥3,142.84 (¥3,457.124)50+ ¥3,097.37 (¥3,407.107)100+ ¥3,088.29 (¥3,397.119) | Total:¥3,354.38 Min: 1 / Mult: 1 | Bluetooth 4.0 | - | - | - | I2C, SPI, UART | 135 dBm | - | - | - | - | - | 1.8 V to 3.6 V | - | -40 °C to 85 °C | - | FCC, IC, NCC, RCM | RM1xx Series | - | - | |||||
Each | 1+ ¥2,655.79 (¥2,921.369)5+ ¥2,522.1 (¥2,774.31)10+ ¥2,391.61 (¥2,630.771)50+ ¥2,378.22 (¥2,616.042)100+ ¥2,364.82 (¥2,601.302)More Pricing... | Total:¥2,655.79 Min: 1 / Mult: 1 | Bluetooth 5.0 | ARM Cortex-M4F | 32 bit | 32MHz | I2C, SPI, USART, USB | -92.7dBm | 512KB | 54Pins | LFLGA | 32I/O's | 128KB | 1.62 V to 3.6 V | 8Channels | -40 °C to 85 °C | 16Bit | CE, FCC, IC, MIC | QN9080 Series Microcontrollers | Surface Mount | QN908x | |||||