Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTCWA1225G,LF(S2
Order Code4460762
Your Part Number
Technical Datasheet
3,472 In Stock
Need more?
3472 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥669.04 (¥735.944) |
| 10+ | ¥536.37 (¥590.007) |
| 25+ | ¥495.41 (¥544.951) |
| 50+ | ¥458.48 (¥504.328) |
| 100+ | ¥436.24 (¥479.864) |
| 250+ | ¥423.42 (¥465.762) |
| 500+ | ¥401.56 (¥441.716) |
| 1000+ | ¥390.23 (¥429.253) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥669 (¥736 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCWA1225G,LF(S2
Order Code4460762
Technical Datasheet
Frequency Min700MHz
Frequency Max5GHz
Frequency Response RF Min700MHz
Frequency Response RF Max5GHz
RF IC Case StyleWCSP
IC Case / PackageWCSP
Supply Voltage Min3V
No. of Pins14Pins
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
TCWA1225G,LF(S2 is a TarfSOI™ high power antenna switch.
- GPIO control I/F, low insertion loss
- Supply voltage range from 3.0 to 3.3V
- Power consumption current is 50μA typical at (VDD = 3.6V)
- Switching time is 750ns typical at (50% CTRL to 10% or 90% of final value of RF signal)
- Insertion loss is 0.5dB typical at (0.7 to 3GHz, RFC to RFX)
- Isolation is 50dB typical at (0.7 to 3GHz, RFC to RFX)
- VSWR is 1.2 typ (VSWR of RFX, 0.7 to 5 GHz, RF1/2 ON-State)
- Input 1dB compression is 47dBm typical at (2.6GHz, duty ratio 5%, RFC to RFX)
- WCSP package, operation temperature range from -40°C to 95°C
Notes
Please ensure equipment and tools are adequately earthed when handling.
Technical Specifications
Frequency Min
700MHz
Frequency Response RF Min
700MHz
RF IC Case Style
WCSP
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Operating Temperature Max
95°C
SVHC
No SVHC (23-Jan-2024)
Frequency Max
5GHz
Frequency Response RF Max
5GHz
IC Case / Package
WCSP
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055