Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,243 (¥1,367.3) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,243 (¥1,367 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCYTRON
Manufacturer Part NoHAT-MAKER
Order Code3942214
Technical Datasheet
Silicon ManufacturerFTDI
Add-On-Card & Module Type-
For Use WithRaspberry Pi 3B/3B+/4 and Raspberry Pi Zero/W/WH
Core Architecture-
Core Sub-Architecture-
Product Range-
Silicon Core NumberFT231X
Silicon Family Name-
Kit ContentsMaker pHAT Board FT231X, Stacking Header
Product Overview
The HAT-MAKER from Cytron is an add-on board for use with Raspberry-Pi. It is designed to ease everyone in getting started with Raspberry Pi in the absence of additional monitor, keyboard or mouse (Headless) and also prototyping. It helps user to remote access Raspberry Pi through serial with minimum steps. The on board LEDs, push buttons and buzzer will further assist beginner in interfacing with sensors, actuator and coding.
- Raspberry Pi zero size, stack perfectly on to Pi zero series of SBC (Single Board Computer)
- Compatible with Raspberry Pi 3B/3B+/4 and Raspberry Pi Zero/W/WH
- Standard Raspberry Pi GPIO footprint
- LED array for selected GPIO pins
- 3x on board programmable push buttons
- On board active buzzer
- Micro USB socket for 5V input and USB to UART communication
- Input voltage: USB 5V from computer, power bank or standard USB adaptor
Contents
Maker PHAT, 2x 20 stacking header
Technical Specifications
Silicon Manufacturer
FTDI
For Use With
Raspberry Pi 3B/3B+/4 and Raspberry Pi Zero/W/WH
Core Sub-Architecture
-
Silicon Core Number
FT231X
Kit Contents
Maker pHAT Board FT231X, Stacking Header
Add-On-Card & Module Type
-
Core Architecture
-
Product Range
-
Silicon Family Name
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072