Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB433ACD1X1
Order Code4339207
Also Known AsGTIN UPC EAN: 0065030863773
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥5,551.64 (¥6,106.804) |
Price for:Each
Minimum: 1
Multiple: 1
¥5,552 (¥6,107 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB433ACD1X1
Order Code4339207
Also Known AsGTIN UPC EAN: 0065030863773
Technical Datasheet
Networking InterfaceUSB 2.0
Frequency RF5GHz
Module InterfaceEthernet, USB
Module ApplicationsOnline Conferencing, HD Video Streaming, File Transfers, Gaming
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech USB433ACD1X1 is a simple and effective solution for adding dual band wireless connectivity to your laptop, tablet or desktop computer system. Utilising dual band wireless AC technology, the adaptor provides more bandwidth for demanding applications like HD streaming, large file transfers and online gaming. The nano-sized form factor means you can leave the adaptor plugged in without it getting in the way or snagging on something during transit.
- Ideal upgrade or replacement for a laptop's existing wireless capability
- Dual band speeds up to 433Mb/s (5GHz band), and 150Mb/s (2.4GHz)
- Versatile 1T1R antenna configuration is backward compatible with 802.11a/b/g/n networks
- WEP, WPA and WPA2 data encryption
- Compact nano-sized form factor can be left connected with minimal obstruction
- Supports Windows 7/8/10/11, Server 2008-2022 and macOS 10.6-10.14
- Dimensions (HxWxD): 9x17x22m
- 2 Year manufacturer warranty
Contents
Adaptor, software and user guide
Technical Specifications
Networking Interface
USB 2.0
Module Interface
Ethernet, USB
Product Range
-
Frequency RF
5GHz
Module Applications
Online Conferencing, HD Video Streaming, File Transfers, Gaming
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07