You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STARTECH I51G-ETHERNET-SWITCH

Switch, 5 Ports, Industrial, Unmanaged Gigabit Ethernet, DIN Rail / Wall, RJ45 x 5

New
STARTECH I51G-ETHERNET-SWITCH
STARTECH I51G-ETHERNET-SWITCH
STARTECH I51G-ETHERNET-SWITCH
STARTECH I51G-ETHERNET-SWITCH
STARTECH I51G-ETHERNET-SWITCH
STARTECH I51G-ETHERNET-SWITCH
STARTECH I51G-ETHERNET-SWITCH
STARTECH I51G-ETHERNET-SWITCH
STARTECH I51G-ETHERNET-SWITCH
STARTECH I51G-ETHERNET-SWITCH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
I51G-ETHERNET-SWITCH
Order Code:
4632368
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
GTIN UPC EAN: 0065030909648
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5Ports

:
Industrial

:
Unmanaged Gigabit Ethernet

:
DIN Rail / Wall

:
RJ45 x 5

:
10Mbps, 100Mbps, 1Gbps

:
VDC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The Startech I51G-ETHERNET-SWITCH is a simple and effective solution for expanding your network connectivity. Designed for use in harsh environments, the switch is equipped with a rugged IP30 rated housing and has an extended operating temperature range. Fully TAA compliant, the switch is ideal for a wide range of industrial settings where device reliability is essential and environmental conditions may fluctuate.
  • Unmanaged network switch with energy-efficient performance
  • Extended operating temperature range for use in harsh environments (-40°C to +75°C)
  • Supports Auto MDI/MDI-X, PXE and Wake-On-LAN
  • IP30 Rated all-metal housing provides long-term durability
  • Powered by 3 wire Terminal Block input connection (9-90V DC)
  • Over current protection
  • Versatile installation options with included mounting ears and DIN Rail mounting kit
  • Intuitive plug & play setup
  • OS independent, no additional drivers or software required
  • Dimensions (HxWxD): 26x100x60mm

Contents

Switch, 3-pin terminal block, mounting kit and user guide

Also Known As

GTIN UPC EAN: 0065030909648

5 In stock Need more?

5 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥24,257.25 (¥26,682.98 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥24,257.25 (¥26,682.98)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --