Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-FN076
Order Code3378708
Also Known AsGTIN UPC EAN: 4710614534568
155 In Stock
Need more?
155 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,763.04 (¥1,939.344) |
| 5+ | ¥1,596.73 (¥1,756.403) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,763 (¥1,939 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The Ak-FN076 from Akasa is a 12VDC 4-Pin slimline PWM fan.
- Designed for a HTPC or slim system with limited space
- PWM function with 4-pin connector
- Precision balanced low air impedance fan blades
- Centre bearing
- 12V Rated voltage
- Airflow: 26.53ft³/min
- Noise: 27dBA
- Dimensions (HxWxD): 80x80x10.8mm
Technical Specifications
Fan Frame Size
80mm
SVHC
No SVHC (07-Nov-2024)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052